This 64Mb NOR flash memory device features a 16-bit word size and 22-bit address bus width. It operates at a maximum access time of 70ns and is available in a VFBGA package. The device is designed to operate within a temperature range of -40°C to 85°C and requires a supply voltage of 1.7V to 2V. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Micron M58WR064KB70ZB6F technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Word Size | 16b |
| RoHS | Compliant |