This 64Mb NOR flash memory device operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 1.7V to 2V. The memory is packaged in a VFBGA package and has a supply current of 30mA. It supports asynchronous and synchronous interfaces and has a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not CompliantNo |