This 64Mb NOR Flash Memory from Micron operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2V and minimum supply voltage of 1.7V. It features an operating supply voltage of 1.8V and a supply current of 30mA. The memory is packaged in a VFBGA-56 package, which is 7.70 mm by 9 mm with a 0.75 mm pitch. It supports asynchronous and synchronous interfaces and has a page size of 4 words and a word size of 16 bits.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Type | NOR, |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not CompliantNo |