The 64Mb VFBGA Flash Memory operates at a frequency of 66MHz and has a supply voltage range of 1.7V to 2V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This device is RoHS compliant and has a supply current of 26mA. It is a non-volatile memory with a memory size of 64Mb and a word size of 16 bits.
Micron M58WR064KU70ZA6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Frequency | 66MHz |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M58WR064KU70ZA6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.