
2Gbyte DDR2 SDRAM SODIMM module, operating at 667 MHz with a 64-bit data bus width. Features 16 chips organized as 256Mx64, utilizing a 128Mx8 chip configuration. This 200-pin module offers a 1.8V typical operating supply voltage and a CAS latency of 5. Designed for socket mounting with a 0.6mm pin pitch, it conforms to JEDEC MO-224 standards.
Sign in to ask questions about the Micron MT16HTF25664HZ-667H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT16HTF25664HZ-667H1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIMM |
| Package/Case | SODIMM |
| Package Description | Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 200 |
| PCB | 200 |
| Package Length (mm) | 67.75(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30.15(Max) |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Jedec | MO-224 |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 200SODIMM |
| Maximum Access Time | 900ns |
| Maximum Clock Rate | 667MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR2 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 16 |
| Organization | 256Mx64 |
| Typical Operating Supply Voltage | 1.8V |
| Maximum Operating Current | 1136mA |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 128Mx8 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 5 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron MT16HTF25664HZ-667H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.