Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT16JTF1G64AZ-1G6E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX64 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16JTF1G64AZ-1G6E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.