This 8GB DDR3 SDRAM module operates at 1.5V and has a maximum frequency of 800MHz. It is designed to function within a temperature range of 0-70°C. The module has a data bus width of 64 bits and an organization of 512MX8.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX8 |
| RoHS | Compliant |