This 2GB DDR3 SDRAM module operates at 1.5V and has a maximum frequency of 1.6GHz. It is organized in a 256MX64 configuration and is suitable for use in temperatures between 0°C and 70°C. The module is packaged in a tray and is compliant with RoHS regulations.
Micron MT16JTF25664AZ-1G6G1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 256MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16JTF25664AZ-1G6G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.