MODULE DDR3L SDRAM 8GB 240UDIMM
Micron MT16KTF1G64AZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 1GX64 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16KTF1G64AZ-1G6E1 to view detailed technical specifications.
No datasheet is available for this part.