Micron MT16KTF1G64HZ-1G6E1 technical specifications.
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 1.35V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16KTF1G64HZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.