Micron MT16KTF1G64HZ-1G9E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 934.579MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 512MX8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT16KTF1G64HZ-1G9E1 to view detailed technical specifications.
No datasheet is available for this part.