The MT16LSDF6464HY-13ED2 is a 512MB SDRAM memory device with a 64MX64 organization. It operates at a maximum supply voltage of 3.3V and a maximum frequency of 133MHz. The memory has an access time of 5.4ns and is packaged in a tray. The operating temperature range is from 0°C to 65°C. This device is lead-free and is not radiation hardened.
Micron MT16LSDF6464HY-13ED2 technical specifications.
| Access Time-Max | 5.4ns |
| Data Bus Width | 64b |
| Height | 31.2mm |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512MB |
| Memory Type | SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.