The MT16LSDT3264AG-133E1 is a 64-bit memory IC with a 32MX64 organization, packaged in a module. It operates at a maximum frequency of 133MHz and a supply voltage of 3.3V. The IC is designed to function within a temperature range of 0°C to 65°C. It is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 32MX64 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |