This 512MB SDRAM module features a 64-bit data bus width and operates at a maximum frequency of 133MHz. It is designed to function within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The module is packaged in a DIMM format and is available in quantities of 100. It is suitable for use in socket-mounted applications.
Sign in to ask questions about the Micron MT16LSDT6464AG-133D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT16LSDT6464AG-133D2 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 64b |
| Height | 28.6mm |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512MB |
| Memory Type | SDRAM, |
| Min Supply Voltage | 3V |
| Mount | Socket |
| Number of Elements | 16 |
| Operating Supply Voltage | 3.3V |
| Organization | 64MX64 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT16LSDT6464AG-133D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
