This 240-pin synchronous DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.425V to 1.625V and has a nominal supply voltage of 1.5V. The module has a single function and 1 port. It is packaged in a DIMM form factor with dimensions of 30.35mm in width and 133.35mm in length.
Micron MT18GTF25672FY-667E1D4 technical specifications.
| Number of Terminals | 240 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 30.35 |
| Length | 133.35 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.625 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.36 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.