DDR DRAM Module, 256MX72, CMOS, PDMA240
Micron MT18HTF25672AY-53EE1 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-N240 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 3.78 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM MODULE |
| Standby Current-Max | 0.126 |
| Clock Frequency-Max (fCLK) | 267 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.