
This 2GB DDR2 SDRAM module operates at a maximum frequency of 667MHz and has an access time of 45ps. It is packaged in a module format and is designed to be socket-mounted. The device can withstand operating temperatures between 0°C and 70°C, with a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The memory organization is 256MX72, and it is compliant with DDR2 SDRAM specifications.
Sign in to ask questions about the Micron MT18HTF25672PY-667E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT18HTF25672PY-667E1 technical specifications.
| Access Time-Max | 45ps |
| Package/Case | Module |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18HTF25672PY-667E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.