This synchronous DRAM module operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 1.8V and maximum and minimum supply voltages of 1.9V and 1.7V, respectively. The module has 244 terminals and is packaged in a 30mm wide by 82mm long DIMM format. It is designed for use in a single port configuration and has a memory capacity of 268435456 words, with 256000000 words of code.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 244 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N244 |
| Width | 30 |
| Length | 82 |
| Pin Count | 244 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | SYNCHRONOUS DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.36 |
| REACH | unknown |
| Military Spec | False |