The MT18HTS25672RHZ-80EH1 is a 2GB DDR2 SDRAM module with a 256MX72 organization and a maximum frequency of 800MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum operating temperature of 70°C. The module is packaged in a tray and is mounted via a socket. It is compliant with RoHS regulations and is not radiation hardened.
Micron MT18HTS25672RHZ-80EH1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.8V |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18HTS25672RHZ-80EH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.