This 2GB DDR2 SDRAM module features a 256MX72 organization and operates at a maximum frequency of 800MHz. It has a 72-bit data bus width and is designed for use in high-performance computing applications. The module is rated for operation over a temperature range of 0°C to 70°C and can be supplied with a voltage between 1.7V and 3.6V.
Checking distributor stock and pricing after the page loads.
Micron MT18HVF25672PDZ-80EH1 technical specifications.
| Access Time-Max | 900ns |
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 18 |
| Organization | 256MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |