This 8GB DDR3 SDRAM module operates at a voltage of 1.5V and has a maximum frequency of 1.6GHz. It is organized in a 1GX72 configuration and has a maximum operating temperature of 70°C. The module is available in bulk packaging with a quantity of 100. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |