Sign in to ask questions about the Micron MT18JDF51272PDZ-1G6M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT18JDF51272PDZ-1G6M1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18JDF51272PDZ-1G6M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.