DRAM Module DDR3 SDRAM 8Gbyte 240UDIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX8 |
| Package Quantity | 100 |
| RoHS | Compliant |