This 4GB DDR3 SDRAM module operates at 1.5V and has a maximum frequency of 1.866GHz. It features a data bus width of 72 bits and is organized in a 512MX72 configuration. The module is designed to operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Micron MT18JSF51272PDZ-1G9K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT18JSF51272PDZ-1G9K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.866GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18JSF51272PDZ-1G9K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.