Sign in to ask questions about the Micron MT18JSF51272PKIZ-1G4K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT18JSF51272PKIZ-1G4K1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18JSF51272PKIZ-1G4K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.