This 4GB DDR3 SDRAM module operates at a maximum frequency of 1.333GHz and a maximum supply voltage of 1.575V. It is designed to function within an operating temperature range of 0°C to 70°C. The module is mounted via a socket and is compliant with RoHS regulations. It has a memory organization of 512MX72 and is not radiation hardened.
Sign in to ask questions about the Micron MT18JSF51272PKZ-1G4D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT18JSF51272PKZ-1G4D1 technical specifications.
| Package/Case | Module |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 4GB |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.5V |
| Organization | 512MX72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18JSF51272PKZ-1G4D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.