Micron MT18KDF1G72PDZ-1G6E1 technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KDF1G72PDZ-1G6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.