The MT18KDF1G72PZ-1G6E1 is an 8GB SDRAM module with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 1.6GHz and has a data bus width of 72 bits. The module is powered by a supply voltage between 1.283V and 1.45V. It is available in a module package and is mounted via a socket. The MT18KDF1G72PZ-1G6E1 is a Micron product.
Micron MT18KDF1G72PZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KDF1G72PZ-1G6E1 to view detailed technical specifications.
No datasheet is available for this part.