DRAM Module DDR3L SDRAM 8Gbyte 240UDIMM
Micron MT18KSF1G72AZ-1G4E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.235V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KSF1G72AZ-1G4E1 to view detailed technical specifications.
No datasheet is available for this part.