DDR3L SDRAM UDIMM, 1.35V, MODULE DENSITY 8 GB
Micron MT18KSF1G72AZ-1G6E1 technical specifications.
| Data Bus Width | 72b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Organization | 1GX72 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT18KSF1G72AZ-1G6E1 to view detailed technical specifications.
No datasheet is available for this part.