The MT18KSF1G72HZ-1G4D1 is an 8GB SDRAM synchronous memory module with a data bus width of 72 bits and a maximum operating frequency of 1.333GHz. It operates within a supply voltage range of 1.283V to 1.45V and is functional between 0°C and 70°C. The memory module is packaged in bulk and is not radiation hardened. It is a lead-free component.
Micron MT18KSF1G72HZ-1G4D1 technical specifications.
| Data Bus Width | 72b |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.45V |
| Min Supply Voltage | 1.283V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KSF1G72HZ-1G4D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.