DRAM Module DDR3L SDRAM 8Gbyte 204SODIMM
Micron MT18KSF1G72HZ-1G4E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KSF1G72HZ-1G4E1 to view detailed technical specifications.
No datasheet is available for this part.