The MT18KSF1G72PDZ-1G6E1 is an 8GB SDRAM module with a maximum operating frequency of 1.6GHz and a data bus width of 72 bits. It operates within a temperature range of 0°C to 70°C and is supplied at 1.35V. This module is organized in a 1GX72 configuration and is available in a package quantity of 100.
Micron MT18KSF1G72PDZ-1G6E1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 70°C |
| Memory Size | 8GB |
| Memory Type | SDRAM |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.35V |
| Organization | 1GX72 |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Micron MT18KSF1G72PDZ-1G6E1 to view detailed technical specifications.
No datasheet is available for this part.