This commercial temperature DDR DRAM module has a supply voltage range of 1.283 to 1.45V and is available in a 204-pin DIMM package. It operates within a temperature range of 0 to 70 degrees Celsius. The module has a single function and a single port. It is designed for use in memory applications.
Checking distributor stock and pricing after the page loads.
Micron MT18KSF51272HZ-1G6K2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 204 |
| Min Operating Temperature | 0 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZMA-N204 |
| Width | 3.8 |
| Length | 67.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.