DRAM Module DDR SDRAM 1Gbyte 200SODIMM Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 700ps |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 65°C |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX72 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |