
This 1GB DDR SDRAM DIMM module features an access time of 700ps and a maximum frequency of 333MHz. It operates within a temperature range of 0-70°C and is powered by a supply voltage of 2.3-2.7V. The module is packaged in a tray and is RoHS compliant. It has 18 elements and a memory organization of 128MX72.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 700ps |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 1GB |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Socket |
| Number of Elements | 18 |
| Operating Supply Voltage | 2.5V |
| Organization | 128MX72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |