The MT18VDDT3272DG-265B1 is a 32MX72 memory module from Micron, featuring a 72-bit data bus width and a maximum frequency of 266MHz. It operates within a temperature range of 0 to 70°C and requires a 2.5V supply voltage. The module is packaged in a tray and is not radiation hardened. It is categorized under general memory ICs.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 266MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Organization | 32MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |