This industrial temperature flash memory IC features 24 terminals and a JEDEC package code of R-PBGA-B24. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 2.7-3.6V. The device is available in a 6x8mm TBGA-24 package, which is compliant with ROHS standards.
Micron MT25QL01GBBA8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.