
128Mx8 Serial Flash memory IC, AEC-Q100 qualified for industrial temperature ranges (-40°C to 105°C). Features a 3V nominal supply voltage (2.7V-3.6V range) and a maximum clock frequency of 133MHz. Packaged in a 16-terminal PDSO (SOP2-16) with dual terminal positioning, measuring 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT25QL01GBBB8ESF-0AAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT25QL01GBBB8ESF-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL01GBBB8ESF-0AAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.