This industrial-grade 24-terminal serial FLASH memory IC from Micron operates within a temperature range of -40°C to 85°C. It features a JEDEC package code of R-PBGA-B24 and a terminal position at the bottom. The device has a width of 6mm and a length of 8mm, and it is designed to work with a supply voltage of 3.0-3.6V. The maximum supply current is 0.06A, and the maximum clock frequency is 133MHz. The memory IC type is FLASH, and it has a capacity of 536870912 words, with 512000000 words of code.
Micron MT25QL02GCBA8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.06 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL02GCBA8E12-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.