
Industrial temperature grade serial flash memory IC with 256M words of storage capacity. Features a 24-terminal PBGA package (R-PBGA-B24) measuring 6x8mm. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3V, and supports a maximum clock frequency of 133MHz. Suitable for applications requiring reliable data storage across a -40°C to 85°C temperature range.
Micron MT25QL02GCBB8E12-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL02GCBB8E12-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.