This industrial-grade flash memory IC operates within a temperature range of -40°C to 85°C. It features a 3V to 3.6V supply voltage and supports serial communication. The device is packaged in an 8-pin WDFN-8 package and has a maximum clock frequency of 133 MHz. It is designed for industrial applications and has a memory capacity of 16,777,216 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT25QL128ABA1EW7-MSIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT25QL128ABA1EW7-MSIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL128ABA1EW7-MSIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.