
This 24-terminal automotive-grade flash memory IC from Micron features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 35.5 milliamperes. The device is packaged in a 24-pin TBGA and is compliant with AEC-Q100 standards. It supports serial access and has a maximum clock frequency of 133 megahertz.
Micron MT25QL128ABA8E12-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00008 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL128ABA8E12-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.