This industrial-grade flash memory IC features a 16-pin SOP8 package and operates within a temperature range of -40°C to 85°C. It supports a supply voltage of 3V to 3.6V and has a maximum supply current of 35mA. The IC has a maximum clock frequency of 133 MHz and a standby current of 5μA. It is designed for serial access and has a memory capacity of 16 million words.
Checking distributor stock and pricing after the page loads.
Micron MT25QL128ABA8ESF-0SITTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.29 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.