
Automotive-grade serial flash memory IC with 16,777,216 words of storage. Features a maximum clock frequency of 133 MHz and operates within a supply voltage range of 2.7V to 3.6V. This memory component is housed in an 8-terminal S-PDSO-G8 package, measuring 5.285mm in width and length. Designed for automotive applications, it offers a wide operating temperature range from -40°C to 125°C and meets AEC-Q100 screening standards.
Micron MT25QL128ABB1ESE-0AUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.285 |
| Length | 5.285 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0002 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.