
256Mb Serial NOR Flash memory IC, operating at a maximum clock frequency of 133MHz. Features a 256M x 1 word configuration with a 2.7V to 3.6V supply voltage range. Housed in a 16-terminal PDSO (SOP) package with industrial temperature grade (-40°C to 85°C).
Micron MT25QL256ABA8ESF-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL256ABA8ESF-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.