
This industrial-grade flash memory IC features 512 million words of storage, a maximum clock frequency of 133 MHz, and a supply voltage range of 2.7 to 3.6 volts. It is packaged in an 8-terminal HVSON package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device is designed for serial operation and is suitable for use in a variety of applications requiring high-speed data storage and retrieval.
Micron MT25QL512ABB1EW9-0SIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL512ABB1EW9-0SIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.