Industrial-grade serial flash memory IC with 512Mbit capacity, operating at supply voltages between 2.7V and 3.6V, and a maximum clock frequency of 133MHz. The device features a JEDEC package code of R-PDSO-G16, a 16-terminal dual-terminal position, and a width and length of 7.5mm and 10.3mm respectively. It is compliant with AEC-Q100 screening level and suitable for use in industrial applications.
Micron MT25QL512ABB8ESF-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QL512ABB8ESF-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.