
128M x 8 Serial NOR Flash memory IC, operating at a maximum clock frequency of 166 MHz. Features an industrial temperature grade (-40°C to 105°C) and AEC-Q100 screening. Housed in a 24-terminal TBGA package with a JEDEC code of R-PBGA-B24, measuring 6mm x 8mm. Supply voltage ranges from 1.7V to 2V, with a nominal of 1.8V.
Micron MT25QU01GBBB8E12-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128057344 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU01GBBB8E12-0AAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.