
This industrial-grade flash memory IC from Micron features a 16-pin SOP2 package and operates within a temperature range of -40°C to 105°C. It has a nominal supply voltage of 1.8V and can handle a maximum supply voltage of 2V. The device has a maximum clock frequency of 166 MHz and a storage capacity of 128MB. It meets the AEC-Q100 screening level and is suitable for industrial applications.
Sign in to ask questions about the Micron MT25QU01GBBB8ESF-0AAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT25QU01GBBB8ESF-0AAT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 128057344 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micron MT25QU01GBBB8ESF-0AAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.